Ohaus YA501 Precision Balance Weighing Scale, 100g Weight Capacity
- RS Stock No.:
- 930-413
- Mfr. Part No.:
- 80251910
- Manufacturer:
- Ohaus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,684.46
(exc. VAT)
PHP4,126.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,684.46 |
*price indicative
- RS Stock No.:
- 930-413
- Mfr. Part No.:
- 80251910
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 100g | |
| Scale Type | Precision Balance | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Height | 20mm | |
| Weighing Modes | Basic Weighing | |
| Weigh Pan Length | 75mm | |
| Weigh Pan Width | 110mm | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | CE | |
| Net Weight | 150g | |
| Model Number | YA501 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 100g | ||
Scale Type Precision Balance | ||
Parts Counting Yes | ||
Display Type LCD | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Height 20mm | ||
Weighing Modes Basic Weighing | ||
Weigh Pan Length 75mm | ||
Weigh Pan Width 110mm | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals CE | ||
Net Weight 150g | ||
Model Number YA501 | ||
- COO (Country of Origin):
- CN
The Ohaus pocket scale is a Compact weighing solution designed for portability, offering precise measurements in a stylish and convenient format.
Unique hinged cover design protects the scale
Backlit LCD for improved visibility in various lighting conditions
Energy-saving auto shut-off feature enhances battery life
Rugged plastic construction ensures durability
Related links
- Ohaus YA501 Precision Balance Weighing Scale, 300g Weight Capacity
- Ohaus YA501 Precision Balance Weighing Scale, 500g Weight Capacity
- Ohaus Precision Balance Weighing Scale, 1.2kg Weight Capacity
- Ohaus NV422 EU Precision Balance Weighing Scale, 420g Weight Capacity
- Ohaus 30072313 Precision Balance Weighing Scale, 320g Weight Capacity
- Ohaus NV3202 EU Precision Balance Weighing Scale, 3.2kg Weight Capacity
- Ohaus NV2201 Precision Balance Weighing Scale, 320g Weight Capacity
- Ohaus NV622 EU Precision Balance Weighing Scale, 620g Weight Capacity