Ohaus NV622 EU Precision Balance Weighing Scale, 620g Weight Capacity
- RS Stock No.:
- 930-397
- Mfr. Part No.:
- 30456384
- Manufacturer:
- Ohaus
N
Subtotal (1 unit)*
PHP27,689.72
(exc. VAT)
PHP31,012.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,689.72 |
*price indicative
- RS Stock No.:
- 930-397
- Mfr. Part No.:
- 30456384
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 620g | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB | |
| Display Type | LCD | |
| Plug Type | EU | |
| Weigh Pan Length | 230mm | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Width | 204mm | |
| Weigh Pan Height | 70mm | |
| Weighing Modes | Parts Counting | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 1kg | |
| Model Number | NV622 EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 620g | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Parts Counting Yes | ||
Interface Type RS232, USB | ||
Display Type LCD | ||
Plug Type EU | ||
Weigh Pan Length 230mm | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Width 204mm | ||
Weigh Pan Height 70mm | ||
Weighing Modes Parts Counting | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 1kg | ||
Model Number NV622 EU | ||
- COO (Country of Origin):
- CN
The Ohaus portable balance delivers precision weighing capabilities in a Compact and versatile design, making it an Ideal choice for a variety of general weighing applications.
Offers essential weighing applications at a competitive price point
Advanced technology ensures one-second stabilisation for improved productivity
Overload protection system withstands loads up to four times its rated capacity
Durable construction with stainless steel pan enhances reliability
Related links
- Adam Precision Balance Weighing Scale, 620g Weight Capacity
- Kern PES 620-3M Precision Balance Weighing Scale, 620g Weight Capacity
- Kern PDT 600-3 Precision Balance Weighing Scale, 620g Weight Capacity
- Kern PEJ 620-3M Precision Balance Weighing Scale, 620g Weight Capacity
- Kern PDS 600-3 Precision Balance Weighing Scale, 620g Weight Capacity
- Ohaus 30072313 Compact Balance Weighing Scale, 620g Weight Capacity
- Ohaus i-D33XW60C1R6-EU Precision Balance Electronic Scales, 620g Weight Capacity
- Ohaus NV422 EU Precision Balance Weighing Scale, 420g Weight Capacity