Kern PEJ 620-3M Precision Balance Weighing Scale, 620g Weight Capacity
- RS Stock No.:
- 921-013
- Mfr. Part No.:
- PEJ 620-3M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP145,971.25
(exc. VAT)
PHP163,487.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,971.25 |
*price indicative
- RS Stock No.:
- 921-013
- Mfr. Part No.:
- PEJ 620-3M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 620g | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Resolution | 620 | |
| Parts Counting | Yes | |
| Interface Type | Digital I/O, RS232 | |
| Display Type | VFD | |
| Plug Type | AUS, CH, Euro, UK, US | |
| Weighing Modes | g, kg | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Length | 140mm | |
| Weigh Pan Width | 120mm | |
| Maximum Operating Temperature | 30°C | |
| Net Weight | 4.3kg | |
| Standards/Approvals | CE | |
| Model Number | PEJ 620-3M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 620g | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Resolution 620 | ||
Parts Counting Yes | ||
Interface Type Digital I/O, RS232 | ||
Display Type VFD | ||
Plug Type AUS, CH, Euro, UK, US | ||
Weighing Modes g, kg | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Length 140mm | ||
Weigh Pan Width 120mm | ||
Maximum Operating Temperature 30°C | ||
Net Weight 4.3kg | ||
Standards/Approvals CE | ||
Model Number PEJ 620-3M | ||
- COO (Country of Origin):
- JP
The Kern precision scale offers robust performance for weighing heavy items, Ideal for laboratory and industrial environments with optional verification for enhanced accuracy.
Weighing capacity of 620 g with a readability of 0.001 g
Equipped with a tuning fork weighing system for accurate measurements
Display features a self-luminous LED backlight and 14 mm digit height
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
