Kern PDT 600-3 Precision Balance Weighing Scale, 620g Weight Capacity

Subtotal (1 unit)*

PHP163,962.33

(exc. VAT)

PHP183,637.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP163,962.33

*price indicative

RS Stock No.:
619-308
Mfr. Part No.:
PDT 600-3
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

620g

Product Type

Weighing Scale

Scale Type

Precision Balance

Resolution

620.000 %

Parts Counting

Yes

Interface Type

USB-Device, RS232

Display Type

LCD

Plug Type

AUS, UK, EU, CH, US

Weighing Modes

g, tl (Tw), dwt, ozt, gn, lb, oz, ct

Minimum Operating Temperature

15°C

Weigh Pan Diameter

115mm

Maximum Operating Temperature

25°C

Standards/Approvals

CE mark

Net Weight

6kg

Model Number

PDT 600-3

COO (Country of Origin):
CN
The Kern Precision balance is a device with flexible functionality and a touch-enabled LCD display with backlight for enhanced user interaction. The display measures 140x48 mm, features 7 segments, and has 20 mm high digits. The user interface supports both English and symbol languages for intuitive operation.

Level indicator

Levelling feet adjustable

CE mark

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy