Kern PEJ 4200-2M Precision Balance Weighing Scale, 4.2kg Weight Capacity
- RS Stock No.:
- 921-012
- Mfr. Part No.:
- PEJ 4200-2M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP125,809.48
(exc. VAT)
PHP140,906.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,809.48 |
*price indicative
- RS Stock No.:
- 921-012
- Mfr. Part No.:
- PEJ 4200-2M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 4.2kg | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Resolution | 420 | |
| Parts Counting | Yes | |
| Interface Type | Digital I/O, RS232 | |
| Plug Type | AUS, CH, Euro, UK, US | |
| Display Type | VFD | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Width | 200mm | |
| Weighing Modes | ct, g, kg | |
| Weigh Pan Length | 200mm | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | REACH | |
| Net Weight | 6kg | |
| Model Number | PEJ 4200-2M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 4.2kg | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Resolution 420 | ||
Parts Counting Yes | ||
Interface Type Digital I/O, RS232 | ||
Plug Type AUS, CH, Euro, UK, US | ||
Display Type VFD | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Width 200mm | ||
Weighing Modes ct, g, kg | ||
Weigh Pan Length 200mm | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals REACH | ||
Net Weight 6kg | ||
Model Number PEJ 4200-2M | ||
- COO (Country of Origin):
- JP
The Kern precision scale provides robust functionality for laboratory and industrial weighing of heavy items, ensuring accuracy with optional verification.
Weighing capacity of 4200 g with high readability of 0.01 g
Durable cast aluminium housing and stainless steel weighing plate for longevity
Optimised for eccentric loading with a tolerance of 0.3 g
Features adjustable levelling feet for precise placement
Available with internal calibration for hassle-free operation
Easy-to-read fluorescent display with a 14 mm digit height
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
