Kern PES 4200-2M Precision Balance Weighing Scale, 4.2kg Weight Capacity
- RS Stock No.:
- 920-127
- Mfr. Part No.:
- PES 4200-2M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP101,615.35
(exc. VAT)
PHP113,809.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,615.35 |
*price indicative
- RS Stock No.:
- 920-127
- Mfr. Part No.:
- PES 4200-2M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 4.2kg | |
| Scale Type | Precision Balance | |
| Resolution | 420 | |
| Parts Counting | Yes | |
| Interface Type | Digital I/O, RS232 | |
| Plug Type | AUS, CH, Euro, UK, US | |
| Display Type | VFD | |
| Weighing Modes | ct, g, kg | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Width | 200mm | |
| Weigh Pan Length | 200mm | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | CE | |
| Net Weight | 4.27kg | |
| Model Number | PES 4200-2M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 4.2kg | ||
Scale Type Precision Balance | ||
Resolution 420 | ||
Parts Counting Yes | ||
Interface Type Digital I/O, RS232 | ||
Plug Type AUS, CH, Euro, UK, US | ||
Display Type VFD | ||
Weighing Modes ct, g, kg | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Width 200mm | ||
Weigh Pan Length 200mm | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals CE | ||
Net Weight 4.27kg | ||
Model Number PES 4200-2M | ||
- COO (Country of Origin):
- JP
The Kern precision scale offers robust performance for laboratory and industrial use, providing accurate measurements for heavy items with a high resolution for precise weighing.
Weighing capacity of 4200 g with a readability of 0.01 g
Constructed from cast aluminium housing and a stainless steel platform
Equipped with Advanced functions like counting and percentage determination
Related links
- Kern PEJ 4200-2M Precision Balance Weighing Scale, 4.2kg Weight Capacity
- Kern PES 6200-2M Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern PES 2200-2M Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Kern PLJ 4200-2F Precision Balance Weighing Scale, 4.2kg Weight Capacity
- Kern EW 4200-2NM Precision Balance Weighing Scale, 4.2kg Weight Capacity
- Kern PDT 4000-2 Precision Balance Weighing Scale, 4.2kg Weight Capacity
- Kern 572-39 Precision Balance Weighing Scale, 4.2kg Weight Capacity
- Kern PDS 4000-2 Precision Balance Weighing Scale, 4.2kg Weight Capacity
