Kern PES 2200-2M Precision Balance Weighing Scale, 2.2kg Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

PHP86,292.40

(exc. VAT)

PHP96,647.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP86,292.40

*price indicative

RS Stock No.:
921-015
Mfr. Part No.:
PES 2200-2M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

2.2kg

Scale Type

Precision Balance

Resolution

220.000

Parts Counting

Yes

Interface Type

Digital I/O

Display Type

LED

Plug Type

AUS

Weigh Pan Length

200mm

Minimum Operating Temperature

10°C

Weigh Pan Width

200mm

Weighing Modes

g

Maximum Operating Temperature

30°C

Standards/Approvals

CE

Net Weight

4.26kg

Model Number

PES 2200-2M

COO (Country of Origin):
JP
The Kern laboratory and industrial precision scale delivers reliable measurements for heavy items, ensuring accuracy with a maximum capacity of 2200 g.

Fluorescent display with 14 mm digit height for clear visibility

Crafted from cast aluminium housing and stainless steel weighing plate for durability

Features adjustable levelling feet for precise setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy