Ohaus Precision Balance Weighing Scale, 1.2kg Weight Capacity
- RS Stock No.:
- 930-387
- Mfr. Part No.:
- 30615584
- Manufacturer:
- Ohaus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP26,112.12
(exc. VAT)
PHP29,245.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,112.12 |
*price indicative
- RS Stock No.:
- 930-387
- Mfr. Part No.:
- 30615584
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 1.2kg | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Plug Type | AC Adapter | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Width | 190mm | |
| Weighing Modes | ct, dwt, g, Grain, kg, lb, N, oz, ozt | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 1kg | |
| Standards/Approvals | RCM | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 1.2kg | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Parts Counting Yes | ||
Display Type LCD | ||
Plug Type AC Adapter | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Width 190mm | ||
Weighing Modes ct, dwt, g, Grain, kg, lb, N, oz, ozt | ||
Maximum Operating Temperature 40°C | ||
Net Weight 1kg | ||
Standards/Approvals RCM | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH portable balance delivers precision weighing capabilities in a Compact and versatile design, making it an Ideal choice for a variety of general weighing applications.
Offers essential weighing applications at a competitive price point
Fast stabilization time of one second for improved efficiency
Overload protection system withstands loads up to four times its rated capacity
Durable construction facilitates robust performance across diverse environments
Related links
- Kern PFB 1200-2 Precision Balance Weighing Scale, 1.2kg Weight Capacity
- Kern PCB 1000-2-2023e Precision Balance Weighing Scale, 1.2kg Weight Capacity
- Ohaus 30072313 Compact Balance Weighing Scale, 1.2kg Weight Capacity
- Adam CBX1201 Compact Balance Weighing Scale, 1.2kg Weight Capacity
- Ohaus NVT6201 EU Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Ohaus NVT4201 Weighing Scale Weighing Scale, 1.2kg Weight Capacity
- Ohaus SKX6201 EU Weighing Scale Weighing Scale, 1.2kg Weight Capacity
- Ohaus i-D33XW60B1R1-EU Weighing Scale Weighing Scale, 1.2kg Weight Capacity