Ohaus SKX6201 EU Weighing Scale Weighing Scale, 1.2kg Weight Capacity

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
193-120
Mfr. Part No.:
30615845
Manufacturer:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

1.2kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

0.01 g

Parts Counting

Yes

Plug Type

Type G

Display Type

LCD

Minimum Operating Temperature

0°C

Weighing Modes

kg, g

Weigh Pan Width

610mm

Weigh Pan Length

190mm

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61010-1, : IEC/EN 61326-1 Classe B, environnements de base, FCC Partie 15 Classe B, Canada ICES-003 Classe B, CE

Net Weight

17kg

Model Number

SKX6201 EU

COO (Country of Origin):
CN
The Ohaus Europe GmbH Portable Balance is designed to offer an exceptional price-performance ratio for general weighing applications in laboratories, industrial, and educational settings. Ruggedly constructed and multifunctional, the Navigator is a powerful balance that handles a wide range of weighing tasks. It features fast stabilization time, overload protection up to four times its rated capacity, and easy operation. (Alkaline battery included)

Essential weighing applications at a competitive price

One second stabilization for fast and accurate results

Overload protection withstands up to four times the rated capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy