Ohaus 30072313 Compact Balance Weighing Scale, 1.2kg Weight Capacity
- RS Stock No.:
- 859-359
- Mfr. Part No.:
- 30428210
- Manufacturer:
- Ohaus
N
Subtotal (1 unit)*
PHP6,957.70
(exc. VAT)
PHP7,792.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,957.70 |
*price indicative
- RS Stock No.:
- 859-359
- Mfr. Part No.:
- 30428210
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 1.2kg | |
| Product Type | Weighing Scale | |
| Scale Type | Compact Balance | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Plug Type | AC Adapter | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | g, N, oz | |
| Weigh Pan Width | 128mm | |
| Weigh Pan Length | 142mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | Rohs | |
| Net Weight | 500g | |
| Model Number | 30072313 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 1.2kg | ||
Product Type Weighing Scale | ||
Scale Type Compact Balance | ||
Parts Counting Yes | ||
Display Type LCD | ||
Plug Type AC Adapter | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes g, N, oz | ||
Weigh Pan Width 128mm | ||
Weigh Pan Length 142mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals Rohs | ||
Net Weight 500g | ||
Model Number 30072313 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH portable scale delivers precise measurements for various settings, ensuring reliable weighing for both workplace and educational environments.
Maximises operational time with up to 1,000 hours of battery life
Large backlit display enhances readability in low-light areas
Slim design allows for convenient stacking and storage
Energy-efficient alkaline batteries ensure prolonged use
Related links
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 220g Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 2200g Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 620g Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 6kg Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 3kg Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 30kg Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 5200g Weight Capacity