Kern PFB 1200-2 Precision Balance Weighing Scale, 1.2kg Weight Capacity
- RS Stock No.:
- 920-445
- Mfr. Part No.:
- PFB 1200-2
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,807.07
(exc. VAT)
PHP28,903.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,807.07 |
*price indicative
- RS Stock No.:
- 920-445
- Mfr. Part No.:
- PFB 1200-2
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 1.2kg | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Resolution | 120.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weighing Modes | g | |
| Minimum Operating Temperature | 15°C | |
| Weigh Pan Diameter | 120mm | |
| Maximum Operating Temperature | 30°C | |
| Net Weight | 1.4kg | |
| Standards/Approvals | CE | |
| Model Number | PFB 1200-2 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 1.2kg | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Resolution 120.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth | ||
Plug Type CH | ||
Display Type LCD | ||
Weighing Modes g | ||
Minimum Operating Temperature 15°C | ||
Weigh Pan Diameter 120mm | ||
Maximum Operating Temperature 30°C | ||
Net Weight 1.4kg | ||
Standards/Approvals CE | ||
Model Number PFB 1200-2 | ||
- COO (Country of Origin):
- CN
The Kern precision balance offers quick-display functionality with an intuitive operation mode, enhanced by a check weighing feature, making it Ideal for laboratory environments requiring accurate measurements.
Weighing capacity of up to 1200 g ensures versatility for various applications
Readability of 0.01 g provides precise measurements for critical tasks
Fast stabilization time of 2 seconds enhances efficiency during use
Related links
- Kern PCB 1000-2-2023e Precision Balance Weighing Scale, 1.2kg Weight Capacity
- Ohaus Precision Balance Weighing Scale, 1.2kg Weight Capacity
- Ohaus 30072313 Compact Balance Weighing Scale, 1.2kg Weight Capacity
- Adam CBX1201 Compact Balance Weighing Scale, 1.2kg Weight Capacity
- Kern PLJ 1200-3A Electronic Weighing Weighing Scale, 1.2kg Weight Capacity
- Kern PLS 1200-3A Electronic Weighing Weighing Scale, 1.2kg Weight Capacity
- Kern PFB 2000-2 Precision Balance Weighing Scale, 2kg Weight Capacity
- Kern PFB 600-2 Precision Balance Weighing Scale, 600g Weight Capacity
