Kern PFB 2000-2 Precision Balance Weighing Scale, 2kg Weight Capacity
- RS Stock No.:
- 920-137
- Mfr. Part No.:
- PFB 2000-2
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP27,420.01
(exc. VAT)
PHP30,710.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,420.01 |
*price indicative
- RS Stock No.:
- 920-137
- Mfr. Part No.:
- PFB 2000-2
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 2kg | |
| Scale Type | Precision Balance | |
| Resolution | 200.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth | |
| Plug Type | UK | |
| Display Type | LCD | |
| Weigh Pan Diameter | 120mm | |
| Weighing Modes | g | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 30°C | |
| Net Weight | 1.4kg | |
| Standards/Approvals | CE | |
| Model Number | PFB 2000-2 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 2kg | ||
Scale Type Precision Balance | ||
Resolution 200.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth | ||
Plug Type UK | ||
Display Type LCD | ||
Weigh Pan Diameter 120mm | ||
Weighing Modes g | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 30°C | ||
Net Weight 1.4kg | ||
Standards/Approvals CE | ||
Model Number PFB 2000-2 | ||
- COO (Country of Origin):
- CN
The Kern precision balance offers a user-friendly operation mode, incorporating Advanced check weighing functionality, optimising accuracy and reliability for laboratory environments.
Weighing capacity of up to 2000 g, allowing for versatility in measurements
Readability of 0.01 g ensures high precision for sensitive applications
IP65-rated load cell provides robust protection against dust and moisture
Related links
- Kern PCB 2000-1-2023e Precision Balance Weighing Scale, 2kg Weight Capacity
- Kern PDS 2000-2 Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Kern PDT 2000-2 Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Kern EMB 2000-2V Platform Weighing Scale, 2kg Weight Capacity
- Kern PFB 600-2 Precision Balance Weighing Scale, 600g Weight Capacity
- Kern PFB 6000-2 Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern PFB 3000-2 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern PFB 1200-2 Precision Balance Weighing Scale, 1.2kg Weight Capacity
