Adam Precision Balance Weighing Scale, 300g Weight Capacity
- RS Stock No.:
- 687-314
- Mfr. Part No.:
- HCB 302
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP31,802.33
(exc. VAT)
PHP35,618.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,802.33 |
*price indicative
- RS Stock No.:
- 687-314
- Mfr. Part No.:
- HCB 302
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 300g | |
| Scale Type | Precision Balance | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Product Type Weighing Scale | ||
Weighing Capacity 300g | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- GB
The Adam Equipment Co Ltd Portable Precision balance is ideal for lab work, field use, and various education and industrial applications. They feature multiple weighing units, RS-232 and USB interfaces, rechargeable battery and AC operation, capacity tracker, adjustable feet and level, lock down and more. Density and specific gravity determination are easy with the below balance weighing feature, and the removable draught shield eliminates wind disturbances outdoors or in draughty environments. Shock Protect overload protection keeps the performance of the Highland safe and secure, and the HandiCal internal calibration weight provides reliable readings time after time.
Solid ABS housing is durable for industrial uses
Three point Shock Protect feature helps prevent overload damage to internal components
Hook included for weighing below the balance
Internal calibration eliminates need for external weight set
Audible overload alarm warns when capacity has been exceeded
Related links
- Ohaus YA501 Precision Balance Weighing Scale, 300g Weight Capacity
- Kern EWJ 300-3 Precision Balance Weighing Scale, 300g Weight Capacity
- Adam Precision Balance Weighing Scale, 3kg Weight Capacity
- Adam Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Adam Precision Balance Weighing Scale, 1.5kg Weight Capacity
- Adam Precision Balance Weighing Scale, 1kg Weight Capacity
- Adam Precision Balance Weighing Scale, 600g Weight Capacity
- Adam Precision Balance Weighing Scale, 6kg Weight Capacity
