RS PRO Platform Platform Scales, 30kg Weight Capacity
- RS Stock No.:
- 212-378
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP16,475.34
(exc. VAT)
PHP18,452.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from November 16, 2026
- Plus 50 unit(s) shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,475.34 |
*price indicative
- RS Stock No.:
- 212-378
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Platform Scales | |
| Weighing Capacity | 30kg | |
| Scale Type | Platform | |
| Resolution | 0.03 kg | |
| Parts Counting | No | |
| Interface Type | USB | |
| Plug Type | Type G - British 3-Pin, Type G - British 3-Pin, Type G - British 3-Pin, Type G - British 3-Pin | |
| Display Type | LCD | |
| Weighing Modes | kg lb, pcs | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Width | 280mm | |
| Weigh Pan Height | 45mm | |
| Weigh Pan Length | 315mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 2.8kg | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Platform Scales | ||
Weighing Capacity 30kg | ||
Scale Type Platform | ||
Resolution 0.03 kg | ||
Parts Counting No | ||
Interface Type USB | ||
Plug Type Type G - British 3-Pin, Type G - British 3-Pin, Type G - British 3-Pin, Type G - British 3-Pin | ||
Display Type LCD | ||
Weighing Modes kg lb, pcs | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Width 280mm | ||
Weigh Pan Height 45mm | ||
Weigh Pan Length 315mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 2.8kg | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
RS PRO Platform Weighing Scale, 30kg Weight Capacity
RS PRO professional platform scale is ideal for strong, sturdy daily weighing applications. With a weight capacity of 30 kg, it is designed for precision and reliability in various industrial settings. The scale's main benefit is its robust construction, ensuring accurate measurements for everyday use.
Features and Benefits
Aluminium indicator: Provides durability and longevity
Stainless steel pan: Ensures easy cleaning and maintenance
Large LCD display: Offers clear and easy-to-read measurements
Hold and Tare function: Facilitates convenient weighing processes
Simple and convenient operation: Enhances user experience
Weighing units (kg, lb, pcs): Supports versatile measurement needs
Wall mount for display device standard: Allows flexible installation
USB port: Enables easy data transfer
Applications
This platform scale is typically used in warehouses, manufacturing facilities, and retail environments where precise weight measurement is crucial.
Additional Information
Includes a USB interface for seamless connectivity. Compatible with multiple plug types including Type A, C, G, and I, making it suitable for various regions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Kern KBP 30V20M Platform Platform Scales, 30kg Weight Capacity
- Kern IFC 30K5DM Platform Platform Scales, 30kg Weight Capacity
- Kern IOC 60K-2LM Weighing Scale Platform Scales, 30kg Weight Capacity
- RS PRO Platform Platform Scales, 60kg Weight Capacity
- RS PRO Platform Platform Scales, 150kg Weight Capacity
- Kern KFP 30V40M Platform Weighing Scale, 30kg Weight Capacity
- Kern SFE 30K-2NM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V30M Platform Weighing Scale, 30kg Weight Capacity
