Kern KFP 30V30M Platform Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 863-568
- Mfr. Part No.:
- KFP 30V30M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP61,291.80
(exc. VAT)
PHP68,646.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,291.80 |
*price indicative
- RS Stock No.:
- 863-568
- Mfr. Part No.:
- KFP 30V30M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 30kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Height | 111mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 400mm | |
| Weighing Modes | g | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 8kg | |
| Standards/Approvals | REACH | |
| Model Number | KFP 30V30M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 30kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Weigh Pan Width 300mm | ||
Weigh Pan Height 111mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 400mm | ||
Weighing Modes g | ||
Maximum Operating Temperature 40°C | ||
Net Weight 8kg | ||
Standards/Approvals REACH | ||
Model Number KFP 30V30M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern scale is a robust weighing platform designed for precise measurement in industrial settings. Its stainless steel construction ensures durability and reliable performance in demanding environments.
IP67 protection ensures dust and water resistance for reliable performance
Weighing capacity of up to 30 kg accommodates a variety of loads
Readability of 2 g provides accurate measurements
Adjustable levelling feet enhance stability on uneven surfaces
Single-cell load technology ensures precise weighing
Related links
- Kern KFP 30V40LM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V40M Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V30SM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V20LM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V20SM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V20M Platform Weighing Scale, 30kg Weight Capacity
- Kern IFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern KGP 30K-3 Platform Weighing Scale, 30kg Weight Capacity
