Kern KFP 30V40M Platform Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 863-572
- Mfr. Part No.:
- KFP 30V40M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP66,130.62
(exc. VAT)
PHP74,066.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,130.62 |
*price indicative
- RS Stock No.:
- 863-572
- Mfr. Part No.:
- KFP 30V40M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 30kg | |
| Scale Type | Platform | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Height | 111mm | |
| Weigh Pan Length | 400mm | |
| Weighing Modes | g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 8kg | |
| Model Number | KFP 30V40M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 30kg | ||
Scale Type Platform | ||
Weigh Pan Width 300mm | ||
Weigh Pan Height 111mm | ||
Weigh Pan Length 400mm | ||
Weighing Modes g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 8kg | ||
Model Number KFP 30V40M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weighing platform is constructed entirely from stainless steel, designed for precise measurement with a reliable load cell setup.
IP68 rated load cell provides robust protection against dust and moisture
Verification scale interval of 5 g; 10 g enhances measurement accuracy
Adjustable levelling feet ensure optimal stability during use
Compact dimensions of 400x300 mm facilitate easy integration into existing setups
Net weight of approximately 8 kg allows for portability without sacrificing durability
Related links
- Kern KFP 30V40LM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V30SM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V30M Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V20LM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V20SM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V20M Platform Weighing Scale, 30kg Weight Capacity
- Kern IFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern KGP 30K-3 Platform Weighing Scale, 30kg Weight Capacity
