Kern KFP 30V40LM Platform Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 863-571
- Mfr. Part No.:
- KFP 30V40LM
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP71,775.92
(exc. VAT)
PHP80,389.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,775.92 |
*price indicative
- RS Stock No.:
- 863-571
- Mfr. Part No.:
- KFP 30V40LM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 30kg | |
| Scale Type | Platform | |
| Weighing Modes | g | |
| Weigh Pan Length | 500mm | |
| Weigh Pan Width | 400mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 120mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 11kg | |
| Standards/Approvals | REACH | |
| Model Number | KFP 30V40LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 30kg | ||
Scale Type Platform | ||
Weighing Modes g | ||
Weigh Pan Length 500mm | ||
Weigh Pan Width 400mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 120mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 11kg | ||
Standards/Approvals REACH | ||
Model Number KFP 30V40LM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform scale provides reliable weighing with its robust stainless steel construction and IP68-rated load cell, ensuring longevity and accuracy in diverse environments.
Constructed entirely from stainless steel for enhanced durability
IP68-rated load cell guarantees protection against dust and water ingress
Weighing capacity up to 30 kg with a readability of 2 g
Related links
- Kern KFP 30V40M Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V30SM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V30M Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V20LM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V20SM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V20M Platform Weighing Scale, 30kg Weight Capacity
- Kern IFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern KGP 30K-3 Platform Weighing Scale, 30kg Weight Capacity
