Kern KFP 30V20SM Platform Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 863-567
- Mfr. Part No.:
- KFP 30V20SM
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP20,161.78
(exc. VAT)
PHP22,581.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,161.78 |
*price indicative
- RS Stock No.:
- 863-567
- Mfr. Part No.:
- KFP 30V20SM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 30kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Weighing Modes | g | |
| Weigh Pan Height | 109mm | |
| Weigh Pan Length | 240mm | |
| Weigh Pan Width | 300mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 3.8kg | |
| Standards/Approvals | CE | |
| Model Number | KFP 30V20SM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 30kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Weighing Modes g | ||
Weigh Pan Height 109mm | ||
Weigh Pan Length 240mm | ||
Weigh Pan Width 300mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 3.8kg | ||
Standards/Approvals CE | ||
Model Number KFP 30V20SM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform scale offers reliable measurement precision with a robust stainless steel weighing plate, designed for varying load capacities. This scale ensures optimal performance in environments requiring durability against moisture and dust ingress.
Constructed with a stainless steel weighing plate and a painted steel base for durability
IP65-rated load cell provides protection against dust and water splashes
Ambient temperature tolerance of up to 40 °C, suitable for various environments
Related links
- Kern KFP 30V40LM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V40M Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V30SM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V30M Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V20LM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V20M Platform Weighing Scale, 30kg Weight Capacity
- Kern IFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern KGP 30K-3 Platform Weighing Scale, 30kg Weight Capacity
