Ohaus PR1602 Weighing Scale Weighing Scale, 1.6kg Weight Capacity

Subtotal (1 unit)*

PHP95,130.81

(exc. VAT)

PHP106,546.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP95,130.81

*price indicative

RS Stock No.:
193-279
Mfr. Part No.:
30492733
Manufacturer:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

1.6kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD Backlight

Weigh Pan Length

180mm

Weigh Pan Width

600mm

Weighing Modes

Ounce, Newton, Pennyweight, Pound, kg, g, Custom, Carat, Grain, Taiwan Tael

Minimum Operating Temperature

10°C

Weigh Pan Diameter

180mm

Maximum Operating Temperature

30°C

Standards/Approvals

IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 Class B, basic environments, FCC Part 15 Class A, Canada ICES-003 Class A, CE, CSA

Net Weight

3.5kg

Model Number

PR1602

COO (Country of Origin):
CN
The Ohaus Europe GmbH Precision Balance is built for routine weighing with customizable features like user-selectable environmental filters, brightness settings, auto-tare, and auto-dim. It also offers span calibration points, software lockout, and a reset menu for enhanced control and accuracy.

Backlit Liquid Crystal Display

AC adapter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy