Ohaus i-D33P15B1R5 Weighing Scale Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 199-688
- Mfr. Part No.:
- 30684756
- Manufacturer:
- Ohaus
- RS Stock No.:
- 199-688
- Mfr. Part No.:
- 30684756
- Manufacturer:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 15kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 1:7500 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD Backlight | |
| Plug Type | Universal, AC | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | Check Weighing, Totalization, Parts Counting | |
| Weigh Pan Length | 355mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 9.6kg | |
| Standards/Approvals | IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP54 (pour indicateur), IEC 60529 – IP65 (pour capteur), CE, WEEE, RoHS | |
| Model Number | i-D33P15B1R5 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 15kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 1:7500 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD Backlight | ||
Plug Type Universal, AC | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes Check Weighing, Totalization, Parts Counting | ||
Weigh Pan Length 355mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 9.6kg | ||
Standards/Approvals IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP54 (pour indicateur), IEC 60529 – IP65 (pour capteur), CE, WEEE, RoHS | ||
Model Number i-D33P15B1R5 | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus Europe GmbH i-D33XW15C1R6-GB Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus V41XWE15T Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH V41PWE15T Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH V71P15T Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern SXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IXC 10K-4L Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern SXC 10K-3 Weighing Scale Weighing Scale, 15kg Weight Capacity