Ohaus i-D33XW15C1R6-GB Weighing Scale Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 326-401
- Mfr. Part No.:
- 30685083
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP63,711.92
(exc. VAT)
PHP71,357.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,711.92 |
*price indicative
- RS Stock No.:
- 326-401
- Mfr. Part No.:
- 30685083
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 15kg | |
| Scale Type | Weighing Scale | |
| Resolution | 1:7500 | |
| Parts Counting | Yes | |
| Interface Type | USB | |
| Plug Type | USB | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 305mm | |
| Weighing Modes | kg, g, Pound, Ounce | |
| Weigh Pan Width | 355mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 12.4kg | |
| Standards/Approvals | FCC Part 15 Class A, Canada ICES003 Class A, CAN/CSA C22.2 610101, CE, IEC/EN 610101, UKCA, basic environments, IEC/EN 613261 Class B, UL610101, RoHS | |
| Model Number | i-D33XW15C1R6-GB | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 15kg | ||
Scale Type Weighing Scale | ||
Resolution 1:7500 | ||
Parts Counting Yes | ||
Interface Type USB | ||
Plug Type USB | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 305mm | ||
Weighing Modes kg, g, Pound, Ounce | ||
Weigh Pan Width 355mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 12.4kg | ||
Standards/Approvals FCC Part 15 Class A, Canada ICES003 Class A, CAN/CSA C22.2 610101, CE, IEC/EN 610101, UKCA, basic environments, IEC/EN 613261 Class B, UL610101, RoHS | ||
Model Number i-D33XW15C1R6-GB | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Bench Scales are perfect for general weighing, counting, and check weighing in damp or washdown environments. With a rugged stainless steel design, tactile keys, a multicolor backlit LCD, and both AC and rechargeable battery options, they provide versatility and durability for tough applications.
IP66 protection rate
Software for parts counting
Related links
- Ohaus Europe GmbH V41PWE15T Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH V71P15T Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH i-D33P15B1R1 Bench Bench Scale, 15kg Weight Capacity
- Ohaus Europe GmbH Counting Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH i-D33P60B1R5 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus Europe GmbH i-D33XW30B1R1-GB Bench Bench Scale, 30kg Weight Capacity
- Ohaus Europe GmbH V41XWE3T-M Weighing Scale Weighing Scale, 3kg Weight Capacity