Ohaus Counting Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 930-418
- Mfr. Part No.:
- 30031785
- Manufacturer:
- Ohaus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP41,810.74
(exc. VAT)
PHP46,828.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,810.74 |
*price indicative
- RS Stock No.:
- 930-418
- Mfr. Part No.:
- 30031785
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 15kg | |
| Product Type | Weighing Scale | |
| Scale Type | Counting | |
| Resolution | 1:300000 | |
| Parts Counting | Yes | |
| Interface Type | Ethernet, RS232, USB | |
| Display Type | LCD | |
| Weighing Modes | g kg lb oz | |
| Weigh Pan Length | 225mm | |
| Weigh Pan Width | 300mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 4.2kg | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 15kg | ||
Product Type Weighing Scale | ||
Scale Type Counting | ||
Resolution 1:300000 | ||
Parts Counting Yes | ||
Interface Type Ethernet, RS232, USB | ||
Display Type LCD | ||
Weighing Modes g kg lb oz | ||
Weigh Pan Length 225mm | ||
Weigh Pan Width 300mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 4.2kg | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Ohaus counting scale offers precise counting and weighing capabilities, designed for efficient inventory control and packaging tasks. It integrates Advanced features that ensure accuracy and user-friendliness, suitable for any business operation.
High resolution with 1:1,500,000 internal counting resolution and 1:30,000 display resolution
Features a 30-item library for storing part numbers and weights for quick retrieval
Rapid one-second stabilisation time ensures quick and reliable results
User-friendly Interface with three-window backlit LCD for easy reading
Related links
- Ohaus Europe GmbH Counting Weighing Scale, 30kg Weight Capacity
- Ohaus Europe GmbH Counting Weighing Scale, 3kg Weight Capacity
- Ohaus Europe GmbH Counting Weighing Scale, 6kg Weight Capacity
- Ohaus Europe GmbH V41PWE15T Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH V71P15T Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH i-D33XW15C1R6-GB Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH i-D33P15B1R1 Bench Bench Scale, 15kg Weight Capacity