Ohaus SKX222 EU Precision Balance Electronic Scales, 220g Weight Capacity
- RS Stock No.:
- 199-385
- Mfr. Part No.:
- 30253071
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP34,398.36
(exc. VAT)
PHP38,526.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 10, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP34,398.36 |
*price indicative
- RS Stock No.:
- 199-385
- Mfr. Part No.:
- 30253071
- Manufacturer:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 220g | |
| Product Type | Electronic Scales | |
| Scale Type | Precision Balance | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Interface Type | USB, Ethernet, USB Host, Bluetooth, RS232 | |
| Display Type | LCD | |
| Weighing Modes | Mole Weighing, Density Determination | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Diameter | 120mm | |
| Weigh Pan Height | 54mm | |
| Weigh Pan Width | 400mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL Std. No. 610101 Electromagnetic Compatibility: IEC/EN 613261 Class B, Industry Canada ICES003 Class B, CAN/CSA C22.2 No. 610101, FCC Part 15 Class B, Product Safety: IEC/EN 610101 | |
| Net Weight | 1kg | |
| Model Number | SKX222 EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 220g | ||
Product Type Electronic Scales | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Interface Type USB, Ethernet, USB Host, Bluetooth, RS232 | ||
Display Type LCD | ||
Weighing Modes Mole Weighing, Density Determination | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Diameter 120mm | ||
Weigh Pan Height 54mm | ||
Weigh Pan Width 400mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL Std. No. 610101 Electromagnetic Compatibility: IEC/EN 613261 Class B, Industry Canada ICES003 Class B, CAN/CSA C22.2 No. 610101, FCC Part 15 Class B, Product Safety: IEC/EN 610101 | ||
Net Weight 1kg | ||
Model Number SKX222 EU | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus 30253075 Precision Balance Electronic Scales, 2200g Weight Capacity
- Ohaus 30253073 Precision Balance Electronic Scales, 620g Weight Capacity
- Ohaus 30253078 Precision Balance Electronic Scales, 2200g Weight Capacity
- Ohaus 30253079 Precision Balance Electronic Scales, 6200g Weight Capacity
- Kern ABT 220-4NM Analytical Balance Weighing Scale, 220g Weight Capacity
- Adam Precision Balance Weighing Scale, 220g Weight Capacity
- Kern ABJ 220-4NM Precision Balance Weighing Scale, 220g Weight Capacity
- Kern ABS 220-4N Precision Balance Weighing Scale, 220g Weight Capacity PreCal