Ohaus SKX222 EU Precision Balance Electronic Scales, 2.2kg Weight Capacity
- RS Stock No.:
- 199-378
- Mfr. Part No.:
- 30253075
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP68,484.04
(exc. VAT)
PHP76,702.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,484.04 |
*price indicative
- RS Stock No.:
- 199-378
- Mfr. Part No.:
- 30253075
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Electronic Scales | |
| Weighing Capacity | 2.2kg | |
| Scale Type | Precision Balance | |
| Resolution | 0.001 g | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth | |
| Plug Type | USB | |
| Display Type | LCD | |
| Weighing Modes | oz, N, g, kg, lb | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Width | 500mm | |
| Weigh Pan Length | 140mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 1kg | |
| Standards/Approvals | IEC/EN 610101, RoHS, IEC/EN 613261 Class B, FCC Part 15 Class B, Industry Canada ICES003 Class B, UL Std. No. 610101, CAN/CSA C22.2 No. 610101 | |
| Model Number | SKX222 EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Electronic Scales | ||
Weighing Capacity 2.2kg | ||
Scale Type Precision Balance | ||
Resolution 0.001 g | ||
Parts Counting Yes | ||
Interface Type Bluetooth | ||
Plug Type USB | ||
Display Type LCD | ||
Weighing Modes oz, N, g, kg, lb | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Width 500mm | ||
Weigh Pan Length 140mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 1kg | ||
Standards/Approvals IEC/EN 610101, RoHS, IEC/EN 613261 Class B, FCC Part 15 Class B, Industry Canada ICES003 Class B, UL Std. No. 610101, CAN/CSA C22.2 No. 610101 | ||
Model Number SKX222 EU | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Next Generation of Portable Balances for your Classroom with large backlit LCD backed by education software is the ideal balance for your classroom. It is built to endure demanding classroom applications with superior overload protection. Features including, faster stabilization time, increased capacity, multiple connectivity options and stackable design make Scout the best weighing experience for the next generation classroom.
Stability indicator
Stackable design with included storage cover excluding 1mg model
Mechanical and software overload underload protection
Low battery indicator
Auto shut off
Auto tare
Span calibration mass included on models up to 620g capacity
Related links
- Ohaus SKX222 EU Precision Balance Electronic Scales, 220g Weight Capacity
- Ohaus AX324 Precision Balance Electronic Scales, 2.2kg Weight Capacity
- Ohaus SKX622 EU Precision Balance Electronic Scales, 6.2kg Weight Capacity
- Ohaus i-D33XW60C1R6-EU Precision Balance Electronic Scales, 620g Weight Capacity
- Ohaus R71MHD35-EU Platform Electronic Scales, 2.2kg Weight Capacity
- Ohaus NV2202 EU Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Ohaus SKX222 EU Weighing Scale Weighing Scale, 2.61kg Weight Capacity
- Ohaus NV422 EU Precision Balance Weighing Scale, 420g Weight Capacity