Ohaus NV2202 EU Precision Balance Weighing Scale, 2.2kg Weight Capacity
- RS Stock No.:
- 930-403
- Mfr. Part No.:
- 30615585
- Manufacturer:
- Ohaus
N
Subtotal (1 unit)*
PHP30,450.30
(exc. VAT)
PHP34,104.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,450.30 |
*price indicative
- RS Stock No.:
- 930-403
- Mfr. Part No.:
- 30615585
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 2.2kg | |
| Scale Type | Precision Balance | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB | |
| Plug Type | EU | |
| Display Type | LCD | |
| Minimum Operating Temperature | 10°C | |
| Weighing Modes | Parts Counting | |
| Weigh Pan Width | 204mm | |
| Weigh Pan Length | 230mm | |
| Weigh Pan Height | 70mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 1kg | |
| Model Number | NV2202 EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 2.2kg | ||
Scale Type Precision Balance | ||
Parts Counting Yes | ||
Interface Type RS232, USB | ||
Plug Type EU | ||
Display Type LCD | ||
Minimum Operating Temperature 10°C | ||
Weighing Modes Parts Counting | ||
Weigh Pan Width 204mm | ||
Weigh Pan Length 230mm | ||
Weigh Pan Height 70mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 1kg | ||
Model Number NV2202 EU | ||
- COO (Country of Origin):
- CN
The Ohaus precision scale provides accurate measurements for a variety of weighing tasks. Ideal for laboratory use, it ensures reliable performance for professionals demanding exactitude in their results.
Complies with EMC and LVD standards ensuring safety and reliability
Equipped with robust materials to enhance durability and functionality
Designed for applications requiring precise weight measurements in accordance with EU directives
Facilitates easy operation with intuitive controls, optimising user experience
Related links
- Adam Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Kern PDS 2000-2 Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Kern PDT 2000-2 Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Kern PEJ 2200-2M Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Kern PES 2200-2M Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Kern EW 2200-2NM Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Ohaus 30072313 Compact Balance Weighing Scale, 2.2kg Weight Capacity
- Ohaus SKX222 EU Precision Balance Electronic Scales, 2.2kg Weight Capacity