Ohaus AX324 Precision Balance Electronic Scales, 2.2kg Weight Capacity
- RS Stock No.:
- 199-430
- Mfr. Part No.:
- 30253078
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP36,259.15
(exc. VAT)
PHP40,610.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP36,259.15 |
*price indicative
- RS Stock No.:
- 199-430
- Mfr. Part No.:
- 30253078
- Manufacturer:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 2.2kg | |
| Product Type | Electronic Scales | |
| Scale Type | Precision Balance | |
| Resolution | 0.1 g | |
| Interface Type | Ethernet, USB Host, RS232, USB, Bluetooth | |
| Display Type | LCD Backlight | |
| Weigh Pan Diameter | 90mm | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Height | 54mm | |
| Weighing Modes | Mole Weighing, Density Determination | |
| Weigh Pan Length | 90mm | |
| Weigh Pan Width | 140mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 5.1kg | |
| Standards/Approvals | OIML R76, EN 45501, IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1(classe B, immunité en conditions de base), FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, CSA, WEEE, RoHS | |
| Model Number | AX324 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 2.2kg | ||
Product Type Electronic Scales | ||
Scale Type Precision Balance | ||
Resolution 0.1 g | ||
Interface Type Ethernet, USB Host, RS232, USB, Bluetooth | ||
Display Type LCD Backlight | ||
Weigh Pan Diameter 90mm | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Height 54mm | ||
Weighing Modes Mole Weighing, Density Determination | ||
Weigh Pan Length 90mm | ||
Weigh Pan Width 140mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 5.1kg | ||
Standards/Approvals OIML R76, EN 45501, IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1(classe B, immunité en conditions de base), FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, CSA, WEEE, RoHS | ||
Model Number AX324 | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus SKX222 EU Precision Balance Electronic Scales, 2.2kg Weight Capacity
- Ohaus SKX622 EU Precision Balance Electronic Scales, 6.2kg Weight Capacity
- Ohaus SKX222 EU Precision Balance Electronic Scales, 220g Weight Capacity
- Ohaus i-D33XW60C1R6-EU Precision Balance Electronic Scales, 620g Weight Capacity
- Ohaus R71MHD35-EU Platform Electronic Scales, 2.2kg Weight Capacity
- Ohaus NV2202 EU Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Adam Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Kern PDS 2000-2 Precision Balance Weighing Scale, 2.2kg Weight Capacity