Ohaus SKX622 EU Precision Balance Electronic Scales, 6.2kg Weight Capacity
- RS Stock No.:
- 199-410
- Mfr. Part No.:
- 30253079
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP58,154.98
(exc. VAT)
PHP65,133.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,154.98 |
*price indicative
- RS Stock No.:
- 199-410
- Mfr. Part No.:
- 30253079
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 6.2kg | |
| Product Type | Electronic Scales | |
| Scale Type | Precision Balance | |
| Resolution | 0.1 g | |
| Interface Type | USB, Ethernet, RS232, USB Host, Bluetooth | |
| Plug Type | AC Adapter | |
| Display Type | LCD Backlight | |
| Weigh Pan Width | 224mm | |
| Weigh Pan Height | 103mm | |
| Weigh Pan Diameter | 120mm | |
| Minimum Operating Temperature | 10°C | |
| Weighing Modes | Mole Weighing, Density Determination | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 1kg | |
| Standards/Approvals | ISO 9001:2015 | |
| Model Number | SKX622 EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 6.2kg | ||
Product Type Electronic Scales | ||
Scale Type Precision Balance | ||
Resolution 0.1 g | ||
Interface Type USB, Ethernet, RS232, USB Host, Bluetooth | ||
Plug Type AC Adapter | ||
Display Type LCD Backlight | ||
Weigh Pan Width 224mm | ||
Weigh Pan Height 103mm | ||
Weigh Pan Diameter 120mm | ||
Minimum Operating Temperature 10°C | ||
Weighing Modes Mole Weighing, Density Determination | ||
Maximum Operating Temperature 40°C | ||
Net Weight 1kg | ||
Standards/Approvals ISO 9001:2015 | ||
Model Number SKX622 EU | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Portable Precision Balances Perfect for Classroom with large backlit LCD backed by education software is the ideal balance for your classroom. It is built to endure demanding classroom applications with superior overload protection. Features including, faster stabilization time, increased capacity, multiple connectivity options and stackable design make Scout the best weighing experience for the next generation classroom.
Stability indicator
Stackable design with included storage cover excluding 1mg model
Mechanical and software overload underload protection
Low battery indicator
Auto shut off
Auto tare
Span calibration mass included on models up to 620g capacity
Related links
- Ohaus SKX222 EU Precision Balance Electronic Scales, 2.2kg Weight Capacity
- Ohaus i-D33XW60C1R6-EU Precision Balance Electronic Scales, 620g Weight Capacity
- Ohaus SKX222 EU Precision Balance Electronic Scales, 220g Weight Capacity
- Ohaus SKX622 EU Weighing Scale Weighing Scale, 6.2kg Weight Capacity
- Ohaus AX324 Precision Balance Electronic Scales, 2.2kg Weight Capacity
- Ohaus NVT6201 EU Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Ohaus R71MD35-EU Platform Electronic Scales, 6.2kg Weight Capacity
- Ohaus NV422 EU Precision Balance Weighing Scale, 420g Weight Capacity