Ohaus SKX622 EU Weighing Scale Weighing Scale, 6.2kg Weight Capacity

Subtotal (1 unit)*

PHP91,145.86

(exc. VAT)

PHP102,083.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP91,145.86

*price indicative

RS Stock No.:
193-217
Mfr. Part No.:
30498176
Manufacturer:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

6.2kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Display Type

Backlight

Plug Type

Power Adapter

Weigh Pan Width

190mm

Minimum Operating Temperature

5°C

Weigh Pan Diameter

180mm

Weighing Modes

Percentage Weighing, Parts Counting, Basic Weighing

Maximum Operating Temperature

40°C

Net Weight

3.5kg

Standards/Approvals

IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 Class B, basic environments, FCC Part 15 Class A, Canada ICES-003 Class A, CE, CSA

Model Number

SKX622 EU

COO (Country of Origin):
CN
The Ohaus Europe GmbH Precision Balance is built for routine weighing with customizable features like user-selectable environmental filters, brightness settings, auto-tare, and auto-dim. It also offers span calibration points, software lockout, and a reset menu for enhanced control and accuracy.

Backlit Liquid Crystal Display

AC adapter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy