Ohaus SKX222 EU Weighing Scale Weighing Scale, 2.61kg Weight Capacity
- RS Stock No.:
- 193-201
- Mfr. Part No.:
- 80251370
- Manufacturer:
- Ohaus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-201
- Mfr. Part No.:
- 80251370
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 2.61kg | |
| Scale Type | Weighing Scale | |
| Resolution | 0.1 g | |
| Weigh Pan Height | 168mm | |
| Weigh Pan Length | 161mm | |
| Weighing Modes | g | |
| Net Weight | 8.5kg | |
| Standards/Approvals | ISO 9001, RoHS, 2000 | |
| Model Number | SKX222 EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 2.61kg | ||
Scale Type Weighing Scale | ||
Resolution 0.1 g | ||
Weigh Pan Height 168mm | ||
Weigh Pan Length 161mm | ||
Weighing Modes g | ||
Net Weight 8.5kg | ||
Standards/Approvals ISO 9001, RoHS, 2000 | ||
Model Number SKX222 EU | ||
- COO (Country of Origin):
- PL
The Ohaus Europe GmbH Mechanical balance features an ergonomically designed, easy-grip carrying handle for effortless movement around the classroom. It also includes two security features— a security loop and a Kensington-type lock (cables sold separately) to help prevent theft.
Includes a convenient on board storage compartment for the included attachment weight set
A built in transportation
Related links
- Ohaus SKX222 EU Precision Balance Electronic Scales, 220g Weight Capacity
- Ohaus SKX222 EU Precision Balance Electronic Scales, 2.2kg Weight Capacity
- Ohaus SKX2202 EU Weighing Scale Weighing Scale, 150kg Weight Capacity
- Ohaus R71MHD35-EU Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus SKX2201 EU Weighing Scale Weighing Scale, 4.2kg Weight Capacity
- Ohaus i-D33XW150C1X7-EU Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus i-C71M15R EU Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C71M150L EU Weighing Scale Weighing Scale, 200kg Weight Capacity