Ohaus SKX2202 EU Weighing Scale Weighing Scale, 150kg Weight Capacity

Subtotal (1 unit)*

PHP146,311.88

(exc. VAT)

PHP163,869.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP146,311.88

*price indicative

RS Stock No.:
193-194
Mfr. Part No.:
30745966
Manufacturer:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

150kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

1:3 000

Parts Counting

No

Interface Type

WiFi, Ethernet, USB Type C, RS232, Bluetooth, DIN

Plug Type

Power Adapter

Display Type

7 Segment LCD, 6 Digit

Weighing Modes

Dynamic, Display Hold, Totalization

Minimum Operating Temperature

-10°C

Weigh Pan Width

355mm

Weigh Pan Length

610mm

Maximum Operating Temperature

40°C

Net Weight

32kg

Standards/Approvals

EN45501 (Échelle : T12548 , Indicateur : TC12547 , Capteur : OIML R60/2017-A-NL1-21.22 / TC12114, OIML R60/2017-A-NL1-21.19 / TC12115, OIML R60/2017-A-NL1-20.26 / TC5842, OIML R60/2017-A-NL1-21.09 / TC6064), IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS

Model Number

SKX2202 EU

COO (Country of Origin):
CN
The Ohaus Europe GmbH Precise Standard Scales are built to endure continuous use from offices to distribution centers. Featuring fast setup and seamless integration with shipping systems like UPS and FedEx, they also include the "GeoCode" application for local calibration adjustments.

Display hold retains weight data and presents it on a large easily accessible backlit display.

Display hold retains weight data and presents it on a large easily accessible backlit display

Optional Ethernet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy