Ohaus i-C71M60L EU Weighing Scale Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 193-185
- Mfr. Part No.:
- 30683688
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP53,321.45
(exc. VAT)
PHP59,720.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,321.45 |
*price indicative
- RS Stock No.:
- 193-185
- Mfr. Part No.:
- 30683688
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 150kg | |
| Scale Type | Weighing Scale | |
| Resolution | 20 g | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 650mm | |
| Weighing Modes | kg, g | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 4.1kg | |
| Standards/Approvals | (R60/2017ANL121.19, R60/2000NL116.12), CE, IEC 60529 - IP65, EN45501, WEEE, IEC 60529 - IP67 (for iDxC1y), R60/2017ANL121.22, UKCA, R60/2017ANL121.20, R60/2017ANL121.21, RoHS | |
| Model Number | i-C71M60L EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 150kg | ||
Scale Type Weighing Scale | ||
Resolution 20 g | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 650mm | ||
Weighing Modes kg, g | ||
Maximum Operating Temperature 40°C | ||
Net Weight 4.1kg | ||
Standards/Approvals (R60/2017ANL121.19, R60/2000NL116.12), CE, IEC 60529 - IP65, EN45501, WEEE, IEC 60529 - IP67 (for iDxC1y), R60/2017ANL121.22, UKCA, R60/2017ANL121.20, R60/2017ANL121.21, RoHS | ||
Model Number i-C71M60L EU | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Bench Scale Bases offer an economical and durable solution for basic industrial weighing. Certified Legal-for-Trade, they are suitable for general applications as well as situations requiring legal compliance.
Capacities from 15 kg to 600 kg
IP65 protection rated
Related links
- Ohaus i-C71M150X-M Weighing Scale Weighing Scale, 150kg Weight Capacity
- Ohaus i-D33P150B1L2 Bench Scale Weighing Scale, 150kg Weight Capacity
- Adam CPW Plus 150 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-3 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-3L Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity