Ohaus i-D33P150B1L2 Bench Scale Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 930-412
- Mfr. Part No.:
- 31127021
- Manufacturer:
- Ohaus
N
Subtotal (1 unit)*
PHP41,810.74
(exc. VAT)
PHP46,828.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,810.74 |
*price indicative
- RS Stock No.:
- 930-412
- Mfr. Part No.:
- 31127021
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 150kg | |
| Product Type | Weighing Scale | |
| Scale Type | Bench Scale | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB | |
| Display Type | LCD | |
| Weighing Modes | Check Weighing | |
| Weigh Pan Length | 686mm | |
| Weigh Pan Height | 896mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 420mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 17.5kg | |
| Model Number | i-D33P150B1L2 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 150kg | ||
Product Type Weighing Scale | ||
Scale Type Bench Scale | ||
Parts Counting Yes | ||
Interface Type RS232, USB | ||
Display Type LCD | ||
Weighing Modes Check Weighing | ||
Weigh Pan Length 686mm | ||
Weigh Pan Height 896mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 420mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 17.5kg | ||
Model Number i-D33P150B1L2 | ||
- COO (Country of Origin):
- CN
The Ohaus bench scale designed for Basic industrial applications, offering robust functionality for general weighing, counting, and checkweighing tasks in various operational environments.
Utilises a bright backlit LCD for clear weight display
Constructed with a Durable 304-stainless steel platform and robust tubular frame
Offers Parts Counting, Checkweighing, and Totalization software
Includes connectivity options like RS232, USB, and Ethernet
Related links
- Ohaus i-D33P150B1L2 Bench Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D150B1X Weighing Scale Weighing Scale, 150kg Weight Capacity
- Ohaus i-C71M150X-M Weighing Scale Weighing Scale, 150kg Weight Capacity
- Ohaus i-D150B1L Bench Bench Scale, 150kg Weight Capacity
- Ohaus Europe GmbH i-D33P150B1X2 Bench Bench Scale, 150kg Weight Capacity
- Kern IXC 100K-3 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Adam CPW Plus 150 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity