Ohaus i-D33P30B1R1 Bench Scale Weighing Scale, 60kg Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

PHP36,209.35

(exc. VAT)

PHP40,554.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,209.35

*price indicative

RS Stock No.:
930-410
Mfr. Part No.:
31127018
Manufacturer:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Weighing Scale

Weighing Capacity

60kg

Scale Type

Bench Scale

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD

Weigh Pan Height

542mm

Weighing Modes

Parts Counting

Minimum Operating Temperature

-10°C

Weigh Pan Length

489mm

Weigh Pan Width

305mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

10.4kg

Model Number

i-D33P30B1R1

COO (Country of Origin):
CN
The Ohaus bench scale designed for Basic industrial applications, offering robust functionality for general weighing, counting, and checkweighing tasks in various operational environments.

Utilises a bright backlit LCD for clear weight display

Constructed with a Durable 304-stainless steel platform and robust tubular frame

Offers Parts Counting, Checkweighing, and Totalization software

Includes connectivity options like RS232, USB, and Ethernet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy