Ohaus i-D33P60B1R5 Weighing Scale Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 326-392
- Mfr. Part No.:
- 30684758
- Manufacturer:
- Ohaus
- RS Stock No.:
- 326-392
- Mfr. Part No.:
- 30684758
- Manufacturer:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 60kg | |
| Scale Type | Weighing Scale | |
| Resolution | 1:6000 | |
| Parts Counting | Yes | |
| Interface Type | RS232, Ethernet | |
| Plug Type | Universal, AC | |
| Display Type | LCD | |
| Weighing Modes | Totalization, Parts Counting, Check Weighing | |
| Weigh Pan Length | 355mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 45.5kg | |
| Standards/Approvals | IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP54 (pour indicateur), IEC 60529 – IP65 (pour capteur), CE, WEEE, RoHS | |
| Model Number | i-D33P60B1R5 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 60kg | ||
Scale Type Weighing Scale | ||
Resolution 1:6000 | ||
Parts Counting Yes | ||
Interface Type RS232, Ethernet | ||
Plug Type Universal, AC | ||
Display Type LCD | ||
Weighing Modes Totalization, Parts Counting, Check Weighing | ||
Weigh Pan Length 355mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 45.5kg | ||
Standards/Approvals IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP54 (pour indicateur), IEC 60529 – IP65 (pour capteur), CE, WEEE, RoHS | ||
Model Number i-D33P60B1R5 | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus i-D60C1L Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33XW60C1L7-GB Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-C71M15R-M Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33P60B1L5 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33P150B1L2 Bench Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33P30B1R1 Bench Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33XW60B1L2-GB Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus R71MHD35-EU Weighing Scale Weighing Scale, 60kg Weight Capacity