Ohaus i-D60C1L Weighing Scale Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 193-309
- Mfr. Part No.:
- 30683686
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP87,023.43
(exc. VAT)
PHP97,466.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,023.43 |
*price indicative
- RS Stock No.:
- 193-309
- Mfr. Part No.:
- 30683686
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 60kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 10 g | |
| Weigh Pan Length | 550mm | |
| Weigh Pan Height | 154mm | |
| Weigh Pan Width | 319mm | |
| Standards/Approvals | 3000e, CE, WEEE, RoHS, UKCA | |
| Net Weight | 14kg | |
| Model Number | i-D60C1L | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 60kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 10 g | ||
Weigh Pan Length 550mm | ||
Weigh Pan Height 154mm | ||
Weigh Pan Width 319mm | ||
Standards/Approvals 3000e, CE, WEEE, RoHS, UKCA | ||
Net Weight 14kg | ||
Model Number i-D60C1L | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Bench Scale Bases offer an economical and durable solution for basic industrial weighing. Certified Legal-for-Trade, they are suitable for general applications as well as situations requiring legal compliance.
Capacities from 15 kg to 600 kg
IP65 protection rated
Related links
- Ohaus i-D60B1L Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33XW60C1L7-GB Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-C71M15R-M Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33P30B1R1 Bench Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33P60B1L5 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33XW60B1L2-GB Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33P150B1L2 Bench Scale Weighing Scale, 60kg Weight Capacity
- Ohaus Europe GmbH i-D33P60B1R5 Weighing Scale Weighing Scale, 60kg Weight Capacity