Ohaus R71MHD35-EU Weighing Scale Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 193-189
- Mfr. Part No.:
- 30683684
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP41,496.25
(exc. VAT)
PHP46,475.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,496.25 |
*price indicative
- RS Stock No.:
- 193-189
- Mfr. Part No.:
- 30683684
- Manufacturer:
- Ohaus
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
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 60kg | |
| Scale Type | Weighing Scale | |
| Resolution | 10 g | |
| Weigh Pan Length | 550mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 307mm | |
| Weighing Modes | g, kg | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 8.5kg | |
| Standards/Approvals | RoHS, R60/2017ANL121.21, R60/2000NL116.12), (R60/2017ANL121.19, UKCA, R60/2017ANL121.20, IEC 60529 - IP65, CE, R60/2017ANL121.22, WEEE, IEC 60529 - IP67 (for iDxC1y), EN45501 | |
| Model Number | R71MHD35-EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 60kg | ||
Scale Type Weighing Scale | ||
Resolution 10 g | ||
Weigh Pan Length 550mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 307mm | ||
Weighing Modes g, kg | ||
Maximum Operating Temperature 40°C | ||
Net Weight 8.5kg | ||
Standards/Approvals RoHS, R60/2017ANL121.21, R60/2000NL116.12), (R60/2017ANL121.19, UKCA, R60/2017ANL121.20, IEC 60529 - IP65, CE, R60/2017ANL121.22, WEEE, IEC 60529 - IP67 (for iDxC1y), EN45501 | ||
Model Number R71MHD35-EU | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Bench Scale Bases offer an economical and durable solution for basic industrial weighing. Certified Legal-for-Trade, they are suitable for general applications as well as situations requiring legal compliance.
Capacities from 15 kg to 600 kg
IP65 protection rated
Related links
- Ohaus i-D60C1L Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33P60B1R5 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33XW60C1L7-GB Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-C71M15R-M Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33P60B1L5 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33P30B1R1 Bench Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33XW60B1L2-GB Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33P150B1L2 Bench Scale Weighing Scale, 60kg Weight Capacity