Ohaus i-C71M15R EU Weighing Scale Weighing Scale, 200kg Weight Capacity
- RS Stock No.:
- 193-158
- Mfr. Part No.:
- 30745889
- Manufacturer:
- Ohaus
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-158
- Mfr. Part No.:
- 30745889
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 200kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 0.1 kg | |
| Display Type | 7 Segment LCD | |
| Plug Type | Type G - British 3-Pin | |
| Weighing Modes | Display Hold | |
| Weigh Pan Height | 52.9mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 520mm | |
| Weigh Pan Width | 305mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1 , alimentation homologuée UL , : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | |
| Net Weight | 9.6kg | |
| Model Number | i-C71M15R EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 200kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 0.1 kg | ||
Display Type 7 Segment LCD | ||
Plug Type Type G - British 3-Pin | ||
Weighing Modes Display Hold | ||
Weigh Pan Height 52.9mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 520mm | ||
Weigh Pan Width 305mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1 , alimentation homologuée UL , : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | ||
Net Weight 9.6kg | ||
Model Number i-C71M15R EU | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Shipping Scale feature intuitive, user-friendly interfaces and bright displays. With low-profile steel construction, these scales offer durability and reliability, making them suitable for various environments, from offices and warehouses to veterinary offices for weighing small animals. Versatile and effective, the Courier 3000 ensures accurate and efficient weighing.
Coiled cable for flexible display mounting
Display Hold mode for large boxes and packages
AC adapter included with optional battery power for portability
Related links
- Ohaus i-C71M150L EU Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C52M200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C31M200R Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C31M200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C71M15R EU Electronic Weighing Electronic Scales, 15kg Weight Capacity
- Ohaus i-C71M15R-M Weighing Scale Weighing Scale, 60kg Weight Capacity
- Adam CPW Plus 200 Weighing Scale Weighing Scale, 200kg Weight Capacity
- Adam CPW Plus 200L Weighing Scale Weighing Scale, 200kg Weight Capacity