Ohaus i-C71M15R EU Electronic Weighing Electronic Scales, 15kg Weight Capacity
- RS Stock No.:
- 199-332
- Mfr. Part No.:
- 30745957
- Manufacturer:
- Ohaus
This image is representative of the product range
Subtotal (1 unit)*
PHP40,824.83
(exc. VAT)
PHP45,723.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP40,824.83 |
*price indicative
- RS Stock No.:
- 199-332
- Mfr. Part No.:
- 30745957
- Manufacturer:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 15kg | |
| Product Type | Electronic Scales | |
| Scale Type | Electronic Weighing | |
| Resolution | 1 | |
| Interface Type | DIN, RS232, USB Type C | |
| Display Type | 7 Segment LCD | |
| Weigh Pan Width | 225mm | |
| Weighing Modes | g, lb, kg, oz | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 121.8mm | |
| Weigh Pan Length | 355mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 8kg | |
| Standards/Approvals | IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | |
| Model Number | i-C71M15R EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 15kg | ||
Product Type Electronic Scales | ||
Scale Type Electronic Weighing | ||
Resolution 1 | ||
Interface Type DIN, RS232, USB Type C | ||
Display Type 7 Segment LCD | ||
Weigh Pan Width 225mm | ||
Weighing Modes g, lb, kg, oz | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 121.8mm | ||
Weigh Pan Length 355mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 8kg | ||
Standards/Approvals IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | ||
Model Number i-C71M15R EU | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus 30685244 Bench Electronic Scales, 15kg Weight Capacity
- Ohaus 30684777 Bench Electronic Scales, 15kg Weight Capacity
- Ohaus 30685248 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus 30745960 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus 30745896 Electronic Weighing Electronic Scales, 200kg Weight Capacity
- Ohaus 30745958 Electronic Weighing Electronic Scales, 60kg Weight Capacity
- Ohaus 30745959 Electronic Weighing Electronic Scales, 60kg Weight Capacity
- Ohaus 30745961 Electronic Weighing Electronic Scales, 150kg Weight Capacity