Ohaus i-D33XW60C1R6-EU Bench Electronic Scales, 15kg Weight Capacity

Subtotal (1 unit)*

PHP88,461.53

(exc. VAT)

PHP99,076.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP88,461.53

*price indicative

RS Stock No.:
199-405
Mfr. Part No.:
30684777
Manufacturer:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

15kg

Product Type

Electronic Scales

Scale Type

Bench

Resolution

10 g

Parts Counting

Yes

Interface Type

RS232, USB, Ethernet

Display Type

7 Segment LCD

Weighing Modes

g, Pound, Ounce, kg

Weigh Pan Height

569mm

Weigh Pan Length

305mm

Minimum Operating Temperature

-10°C

Weigh Pan Width

500mm

Maximum Operating Temperature

40°C

Net Weight

12.4kg

Standards/Approvals

IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP66 (pour indicateur), IEC 60529 – IP67 (pour capteur), CE, WEEE, RoHS

Model Number

i-D33XW60C1R6-EU

COO (Country of Origin):
CN
The Ohaus Europe GmbH Stainless Steel Bench Scales for Basic Industrial Washdown Applications are ideal for general weighing, simple counting and check weighing applications in damp environments, or when washdown cleaning is required. The Defender 3000 Series features a simple, yet rugged, stainless steel design and IP66 stainless steel indicator with tactile keys, multicolor backlit LCD display, AC or standard rechargeable battery operation and flexible mounting capabilities.

7 Segment LCD with multicolor backlight

AC Power included

Standard RS232 and optional USB Device or Ethernet

150% overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy