Ohaus i-D33XW15B1R1-EU Bench Electronic Scales, 15kg Weight Capacity

Subtotal (1 unit)*

PHP63,715.74

(exc. VAT)

PHP71,361.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP63,715.74

*price indicative

RS Stock No.:
199-326
Mfr. Part No.:
30685244
Manufacturer:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

15kg

Product Type

Electronic Scales

Scale Type

Bench

Resolution

1

Parts Counting

Yes

Interface Type

Ethernet, RS232

Display Type

7 Segment LCD

Weigh Pan Length

355mm

Weigh Pan Height

922mm

Minimum Operating Temperature

-10°C

Weigh Pan Width

190mm

Weighing Modes

Pound, g, Ounce, kg

Maximum Operating Temperature

40°C

Net Weight

12.1kg

Standards/Approvals

IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP66 (pour indicateur), IEC 60529 – IP65 (pour capteur), CE, WEEE, RoHS

Model Number

i-D33XW15B1R1-EU

COO (Country of Origin):
CN
The Ohaus Europe GmbH Bench Scales for Basic Industrial Applications are ideal for general weighing, simple counting and check weighing applications in production, packaging, warehouse, inventory, shipping and receiving areas. The Defender 3000 Series features a simple, yet rugged design and IP66 stainless steel indicator with tactile keys, multicolor backlit LCD display, and built-in rechargeable battery.

Results are clearly shown using the large, bright backlit LCD display

In Check weighing mode display changes color (yellow/green/red) to alert when within the target weight range

This industrial scale features a 304 stainless steel platform, powder-coated steel tubular frame, column and IP65 aluminum load cell

Indicator features an IP66 stainless steel housing and mounting bracket

Features software for Parts Counting, Check weighing and Totalization

Includes RS232 with optional USB Device or Ethernet for printing or data connectivity

Approved models are equipped with Easy Connect solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy