Ohaus i-D33XW60B1R1-EU Bench Electronic Scales, 60kg Weight Capacity
- RS Stock No.:
- 199-350
- Mfr. Part No.:
- 30685246
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP64,213.73
(exc. VAT)
PHP71,919.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 10, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP64,213.73 |
*price indicative
- RS Stock No.:
- 199-350
- Mfr. Part No.:
- 30685246
- Manufacturer:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 60kg | |
| Product Type | Electronic Scales | |
| Scale Type | Bench | |
| Resolution | 10 g | |
| Parts Counting | Yes | |
| Weighing Modes | g, kg | |
| Weigh Pan Width | 190mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 355mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP66 , (pour indicateur), IEC 60529 – IP65 (pour capteur), CE, WEEE, RoHS | |
| Net Weight | 12.1kg | |
| Model Number | i-D33XW60B1R1-EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 60kg | ||
Product Type Electronic Scales | ||
Scale Type Bench | ||
Resolution 10 g | ||
Parts Counting Yes | ||
Weighing Modes g, kg | ||
Weigh Pan Width 190mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 355mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP66 , (pour indicateur), IEC 60529 – IP65 (pour capteur), CE, WEEE, RoHS | ||
Net Weight 12.1kg | ||
Model Number i-D33XW60B1R1-EU | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus 30684779 Bench Electronic Scales, 60kg Weight Capacity
- Ohaus 30745959 Electronic Weighing Electronic Scales, 60kg Weight Capacity
- Ohaus 30745958 Electronic Weighing Electronic Scales, 60kg Weight Capacity
- Ohaus 30539394 Bench Electronic Scales, 3kg Weight Capacity
- Ohaus 30684780 Bench Electronic Scales, 150kg Weight Capacity
- Ohaus 30685244 Bench Electronic Scales, 15kg Weight Capacity
- Ohaus 30684777 Bench Electronic Scales, 15kg Weight Capacity
- RS PRO Platform Platform Scales, 60kg Weight Capacity