Ohaus i-D33XW150B1L2-EU Electronic Weighing Electronic Scales, 150kg Weight Capacity
- RS Stock No.:
- 199-320
- Mfr. Part No.:
- 30685248
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP72,243.81
(exc. VAT)
PHP80,913.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP72,243.81 |
*price indicative
- RS Stock No.:
- 199-320
- Mfr. Part No.:
- 30685248
- Manufacturer:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Electronic Scales | |
| Weighing Capacity | 150kg | |
| Scale Type | Electronic Weighing | |
| Resolution | 1 | |
| Weigh Pan Width | 225mm | |
| Weigh Pan Length | 550mm | |
| Weighing Modes | kg, g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP66 (pour indicateur), IEC 60529 – IP65 (pour capteur), CE, WEEE, RoHS | |
| Net Weight | 18.1kg | |
| Model Number | i-D33XW150B1L2-EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Electronic Scales | ||
Weighing Capacity 150kg | ||
Scale Type Electronic Weighing | ||
Resolution 1 | ||
Weigh Pan Width 225mm | ||
Weigh Pan Length 550mm | ||
Weighing Modes kg, g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP66 (pour indicateur), IEC 60529 – IP65 (pour capteur), CE, WEEE, RoHS | ||
Net Weight 18.1kg | ||
Model Number i-D33XW150B1L2-EU | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus 30745960 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus 30745961 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus 30684780 Bench Electronic Scales, 150kg Weight Capacity
- Ohaus 30745957 Electronic Weighing Electronic Scales, 15kg Weight Capacity
- Ohaus 30745896 Electronic Weighing Electronic Scales, 200kg Weight Capacity
- Ohaus 30745958 Electronic Weighing Electronic Scales, 60kg Weight Capacity
- Ohaus 30745959 Electronic Weighing Electronic Scales, 60kg Weight Capacity
- RS PRO Platform Platform Scales, 150kg Weight Capacity