Ohaus i-C71M150L EU Electronic Weighing Electronic Scales, 150kg Weight Capacity
- RS Stock No.:
- 199-338
- Mfr. Part No.:
- 30745960
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP56,781.50
(exc. VAT)
PHP63,595.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,781.50 |
*price indicative
- RS Stock No.:
- 199-338
- Mfr. Part No.:
- 30745960
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Electronic Scales | |
| Weighing Capacity | 150kg | |
| Scale Type | Electronic Weighing | |
| Resolution | 1 | |
| Display Type | 7 Segment LCD | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 457mm | |
| Weighing Modes | g, kg, lb, oz | |
| Weigh Pan Width | 190mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 14kg | |
| Standards/Approvals | IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | |
| Model Number | i-C71M150L EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Electronic Scales | ||
Weighing Capacity 150kg | ||
Scale Type Electronic Weighing | ||
Resolution 1 | ||
Display Type 7 Segment LCD | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 457mm | ||
Weighing Modes g, kg, lb, oz | ||
Weigh Pan Width 190mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 14kg | ||
Standards/Approvals IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | ||
Model Number i-C71M150L EU | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Precise Standard Scales for Dedicated Shipping Applications is designed specifically for the needs of manufacturing, distribution, and office shipping. The Courier 7000 Series features intuitive integration with PC-based shipping software so that data is captured accurately and efficiently every time.
Designed to withstand constant use from offices to distribution centers
Fast setup with connection to shipping systems like UPS & FedEx
Geocode application for local calibration adjustment
Display Hold retains weight data and presents it on a large, easily accessible backlit display
Its Weight Alert mode alerts users to packages that may be too heavy in relation to defined values
Courier 7000 can run on USB type-C or disposable battery power
Optional Ethernet, second RS232, Bluetooth/Wi-Fi, remote display, ball top and roller top for material handling efficiency are available
Related links
- Ohaus 30685248 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus 30745961 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus 30684780 Bench Electronic Scales, 150kg Weight Capacity
- Ohaus 30745957 Electronic Weighing Electronic Scales, 15kg Weight Capacity
- Ohaus 30745896 Electronic Weighing Electronic Scales, 200kg Weight Capacity
- Ohaus 30745958 Electronic Weighing Electronic Scales, 60kg Weight Capacity
- Ohaus 30745959 Electronic Weighing Electronic Scales, 60kg Weight Capacity
- RS PRO Platform Platform Scales, 150kg Weight Capacity