Kern 770-926 Cable, For Use With: PBS 4200-2M

N

Subtotal (1 unit)*

PHP4,317.04

(exc. VAT)

PHP4,835.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,317.04

*price indicative

RS Stock No.:
920-530
Mfr. Part No.:
770-926
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Cable

For Use With

PBS 4200-2M

Standards/Approvals

REACH

COO (Country of Origin):
DE
The Kern Interface cable enables seamless RS-232 connectivity to external devices, Ideal for transferring data or integrating technologies in various settings.

Constructed with Durable cable material for reliable performance

Delivered in Compact packaging measuring 270x60x35 mm

Shipping weight is approximately 0.1 kg, ensuring easy handling

No prohibited substances, adhering to REACH classification standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy