Kern PBS-A01S05 Cover, For Use With: Weighing Scale

N

Subtotal (1 unit)*

PHP950.02

(exc. VAT)

PHP1,064.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP950.02

*price indicative

RS Stock No.:
920-989
Mfr. Part No.:
PBS-A01S05
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Cover

Product Type

Weighing Scale Accessory

For Use With

Weighing Scale

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Protective Working Cover designed to safeguard sensitive equipment. Its robust construction ensures reliability during storage and transport, maintaining essential integrity across a range of environments.

Constructed from Durable materials, offering reliable protection

Compact dimensions of 105x105x3 mm enhance portability

Operational within a temperature range of -10 °C to 50 °C

Quick delivery time of just 1 day supports urgent needs

Shipping dimensions of 325x215x70 mm ensure efficient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy