Kern PBS-A01 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-988
- Mfr. Part No.:
- PBS-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 920-988
- Mfr. Part No.:
- PBS-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Kern Protective Working Cover designed to safeguard sensitive instruments, ensuring they remain in optimal condition during storage and transport.
Constructed from Durable PET material for reliable protection
Operates effectively in storage temperatures ranging from -10 °C to 50 °C
Compact packaging dimensions of 325x215x60 mm facilitate easy shipping
Lightweight with a net weight of approximately 0.05 kg and gross weight of around 0.20 kg
Efficiently shipped via parcel service within one day
Related links
- Kern PNJ-A01. Cover, For Use With: Weighing Scale
- Kern FCF-A01 Cover, For Use With: Weighing Scale
- Kern PBS-A02 Cover, For Use With: Weighing Scale
- Kern PBS-A01S05 Cover, For Use With: Weighing Scale
- Kern PBS-A02S05 Cover, For Use With: Weighing Scale
- Kern PBS-A04 Accessories, For Use With: Weighing Scale
- Kern PBS-A03 Accessories, For Use With: Weighing Scale
- Kern FH-A01 Interface Cable, For Use With: Weighing Scale
