Kern PNJ-A01. Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-184
- Mfr. Part No.:
- PNJ-A01.
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 920-184
- Mfr. Part No.:
- PNJ-A01.
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed to safeguard equipment while maintaining functionality. It offers a reliable solution for protection in various working environments.
Constructed from Durable plastic for long-lasting use
Compact dimensions of 199x291x41 mm for easy storage
Lightweight with a net weight of approximately 0.05 kg
Quick delivery time of just 1 day ensures prompt availability
Packaging dimensions are 200x170x80 mm, optimising shipping
Complies with REACH regulations, containing no prohibited substances
Related links
- Kern EOC-A01 Cover, For Use With: Weighing Scale
- Kern RFB-A01 Cover, For Use With: Weighing Scale
- Kern FCF-A01 Cover, For Use With: Weighing Scale
- Kern PLJ-A01 Cover, For Use With: Weighing Scale
- Kern PBS-A01 Cover, For Use With: Weighing Scale
- Kern CXB-A01 Cover, For Use With: Weighing Scale
- Kern PNJ-A01S05 Cover, For Use With: Weighing Scale
- Kern SFE-A01 Stand, For Use With: Weighing Scale
