Kern CXB-A01 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-778
- Mfr. Part No.:
- CXB-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 920-778
- Mfr. Part No.:
- CXB-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover offers essential safeguarding for both the keyboard and housing, ensuring longevity and reliability during use. Its robust design effectively protects sensitive components from dust and damage.
Designed specifically to shield keyboard and housing effectively
Constructed with Durable materials to withstand daily wear and tear
Compact dimensions of 300x330x80 mm facilitate easy storage
Lightweight at approximately 0.05 kg for effortless handling
Shipping weight is 1.6 kg, making logistics manageable
Related links
- Kern CXB-A01S05 Cover, For Use With: Weighing Scale
- Kern PNJ-A01. Cover, For Use With: Weighing Scale
- Kern EOC-A01 Cover, For Use With: Weighing Scale
- Kern RFB-A01 Cover, For Use With: Weighing Scale
- Kern FCF-A01 Cover, For Use With: Weighing Scale
- Kern PLJ-A01 Cover, For Use With: Weighing Scale
- Kern PBS-A01 Cover, For Use With: Weighing Scale
- Kern SFE-A01 Stand, For Use With: Weighing Scale
