Kern EOC-A01 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 860-615
- Mfr. Part No.:
- EOC-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 860-615
- Mfr. Part No.:
- EOC-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed to safeguard sensitive equipment. Its Durable construction ensures reliable protection from environmental factors while maintaining optimal performance during operation.
Dimensionally Compact with measurements of 250x160x8 mm for easy handling
Lightweight design, weighing approximately 0.05 kg, facilitating effortless transport
IP protection ensures comprehensive safeguarding of the device
Constructed to withstand ambient temperatures ranging from -20 °C to 60 °C
Delivered within 1 day for quick availability
Packaging dimensions of 265x115x35 mm for efficient storage
Related links
- Kern EOC-A12 Interface Cable, For Use With: Weighing Scale
- Kern EOC-A03 Mounting Accessory, For Use With: Weighing Scale
- Kern EOC-A01S05 Cover, For Use With: Weighing Scale
- Kern EOC-A05 Stand, For Use With: Weighing Scale
- Kern EOC-A04 Mounting Accessory, For Use With: Weighing Scale
- Kern PNJ-A01. Cover, For Use With: Weighing Scale
- Kern RFB-A01 Cover, For Use With: Weighing Scale
- Kern FCF-A01 Cover, For Use With: Weighing Scale
