Kern EOC-A12 Interface Cable, For Use With: Weighing Scale
- RS Stock No.:
- 860-621
- Mfr. Part No.:
- EOC-A12
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP4,317.04
(exc. VAT)
PHP4,835.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,317.04 |
*price indicative
- RS Stock No.:
- 860-621
- Mfr. Part No.:
- EOC-A12
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Interface Cable | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Interface Cable | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern Interface cable designed for RS-232 connections, providing a reliable solution for connecting devices with a cable length of approximately 1.5 metres.
Cable length of 1.5 metres ensures flexibility in setup
Constructed with dimensions of 335x235x5 mm for convenient handling
IP protection rating guarantees durability for varied environments
Ambient temperature range from -20 °C to 60 °C for versatility
Related links
- Kern EOC-A01 Cover, For Use With: Weighing Scale
- Kern EOC-A05 Stand, For Use With: Weighing Scale
- Kern EOC-A01S05 Cover, For Use With: Weighing Scale
- Kern EOC-A04 Mounting Accessory, For Use With: Weighing Scale
- Kern EOC-A03 Mounting Accessory, For Use With: Weighing Scale
- Kern PWS-A02 Interface Cable, For Use With: Weighing Scale
- Kern FL-A01 Interface Cable, For Use With: Weighing Scale
- Kern MLB-A05 Interface Cable, For Use With: Weighing Scale
